ULV4F2GSS513

Heilind Number:ESWULV4F2GSS513
Manufacturer:E-Switch
Manufacturer Number:ULV4F2GSS513
ECAD Model:
3D Model

Description:

T940035

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2GSS513
Series:ULV4
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Power Symbol
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Solder
Illumination Voltage:6 VDC
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T940035
SKU:ESWULV4F2GSS513

Detailed Description

Introducing the T940035 Anti-Vandal Push Button Switch, a robust and reliable solution for your electronic control needs. With a sleek panel mount design and durable IP67 rating, this switch is ideal for both indoor and outdoor applications. Featuring a round, flush-mounted actuator with a power symbol illumination, it not only provides tactile feedback but also adds a touch of sophistication to your panel. The T940035 offers DPDT contact configuration and a rated voltage of 250 VAC, ensuring versatile compatibility with various systems. Solder termination makes installation easy, while its wide operating temperature range of -20 to 55 °C guarantees performance even in harsh environments. Trust in the ULV4 series' reputation for quality and compliance with RoHS standards. Elevate your control panel with the T940035 Anti-Vandal Push Button Switch – where durability meets elegance.