ULV4F2GSS517

Heilind Number:ESWULV4F2GSS517
Manufacturer:E-Switch
Manufacturer Number:ULV4F2GSS517
ECAD Model:
3D Model

Description:

T940022

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2GSS517
Series:ULV4
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Power Symbol
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Solder
Illumination Voltage:220 VAC
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T940022
SKU:ESWULV4F2GSS517

Detailed Description

Introducing the T940022 Anti-Vandal Push Button Switch, part of the ULV4 series, engineered for robust functionality in demanding environments. With a sleek Panel Mount design featuring a Front actuator, this switch guarantees secure installation in any application. Boasting an IP67 rating, it ensures protection against dust and water ingress, ideal for outdoor or industrial use. The illuminated Power Symbol enhances visibility, while the Button (Flush) actuator type offers a seamless user experience. Operating at 250VAC and 3A, with a DPDT contact configuration, it ensures reliable performance. Solder termination and a panel cut-out diameter of 19mm facilitate easy installation. Designed for versatility, this switch is perfect for a wide range of applications, from machinery control to automotive panels. Meeting RoHS compliance standards, it's also environmentally friendly. Elevate your control system with the T940022 Anti-Vandal Push Button Switch.