ULV4F2GSS531

Heilind Number:ESWULV4F2GSS531
Manufacturer:E-Switch
Manufacturer Number:ULV4F2GSS531
ECAD Model:
3D Model

Description:

T940119

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2GSS531
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Power Symbol
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:3 VDC
Part Aliases:T940119
SKU:ESWULV4F2GSS531

Detailed Description

Introducing the ULV4F2GSS531, a sleek and durable panel mount push button switch designed for ultimate reliability in demanding environments. With a rugged IP67 rating, this switch is built to withstand dust, debris, and water ingress, ensuring optimal performance even in harsh conditions. The anti-vandal construction features a button (flush) actuator with a power symbol illumination, adding a touch of modernity while enhancing visibility. Perfect for applications requiring secure and long-lasting switching, the ULV4F2GSS531 boasts a DPDT contact configuration with a 3A amperage and 250VAC rated voltage. Its solder termination and panel cut-out diameter of 19mm make installation a breeze, while the operating temperature range of -20 to 55°C guarantees functionality in a wide range of settings. Elevate your control system with this high-quality ULV4 series switch, where durability meets performance seamlessly.