| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations 97-3100A-18-5PZ(959) |
| Series: | ULV4 |
| Amperage: | 3 A |
| IP Rating: | IP67 |
| Mount Type: | Panel Mount, Front |
| Illumination: | Power Symbol |
| Product Type: | Anti-Vandal |
| Actuator Type: | Button (Flush) |
| Rated Voltage: | 250 VAC |
| Actuator Shape: | Round |
| Switch Function: | On-On |
| Termination Type: | Solder |
| Illumination Voltage: | 12 VDC |
| Contact Configuration: | DPDT |
| Panel Cut Out Diameter: | Circular - 19 mm |
| Operating Temperature Range: | -20 - 55 °C |
| Part Aliases: | T940097 |
| SKU: | ESWULV4F2GSS534 |
97-3100A-18-5PZ(959)
| Heilind Number: | ESWULV4F2GSS534 |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | 97-3100A-18-5PZ(959) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the T940097, a sleek and durable Anti-Vandal Push Button Switch from the ULV4 series. Designed for reliability in demanding environments, this switch boasts a rugged construction with a front panel mount, ensuring secure installation. Its IP67 rating guarantees protection against dust and water ingress, while the illuminated power symbol enhances visibility in low-light conditions. Featuring a flush round button actuator and DPDT contact configuration, the T940097 offers precise control with a 3A rated current and 250VAC voltage capacity. Solder termination and a 12VDC illumination voltage make for easy integration. Ideal for applications requiring a robust and dependable switch, the T940097 is the perfect choice for industrial and commercial settings.

