ULV4F2GSS535

Heilind Number:ESWULV4F2GSS535
Manufacturer:E-Switch
Manufacturer Number:ULV4F2GSS535
ECAD Model:
3D Model

Description:

T940065

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2GSS535
Series:ULV4
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Power Symbol
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Solder
Illumination Voltage:24 VDC
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T940065
SKU:ESWULV4F2GSS535

Detailed Description

Introducing the T940065 Anti-Vandal Panel Mount Switch, a robust and reliable solution for demanding environments. With a sleek and modern design, this switch is part of the ULV4 series, known for its high performance. Featuring a durable construction and RoHS compliance, it ensures both functionality and environmental responsibility. The IP67 rating guarantees protection against dust and water ingress, making it suitable for indoor and outdoor use. The illuminated power symbol enhances visibility, while the flush button actuator offers a satisfying tactile feedback. Operating at 250VAC and 3A, with a DPDT contact configuration, it provides versatile functionality. The solder termination type ensures secure connections, while the 24VDC illumination voltage adds a touch of sophistication. Perfect for applications in the push button switches, switches, and general products category, this switch is a must-have for those seeking quality and reliability. Upgrade your control panel with the T940065 and experience seamless operation even in challenging conditions.