ULV4F2GSS545

Heilind Number:ESWULV4F2GSS545
Manufacturer:E-Switch
Manufacturer Number:ULV4F2GSS545
ECAD Model:
3D Model

Description:

T940060

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2GSS545
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Power Symbol
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:T940060
SKU:ESWULV4F2GSS545
series:ULV4
type:Anti-Vandal
circuit:DPDT

Detailed Description

Introducing the T940060, a sleek and durable anti-vandal push button switch designed for reliability in challenging environments. With a rugged IP67 rating, this switch is built to withstand dust, water, and tough conditions with ease. The panel mount, front-facing design ensures seamless integration into panels and equipment, while the power symbol illumination adds a touch of functionality and style. Featuring a 3A amperage and 250VAC rated voltage, the T940060 is suitable for a wide range of applications. Its DPDT contact configuration and On-On switch function offer versatility in operation. The round actuator shape and flush button design provide a comfortable and intuitive user experience. With solder termination and a panel cut-out diameter of 19mm, installation is straightforward. Operating between -20 to 55°C, this switch is reliable even in extreme temperatures. Perfect for industrial and commercial settings, the T940060 from the ULV4 series is a dependable solution for your switching needs.