ULV4F2GSS546

Heilind Number:ESWULV4F2GSS546
Manufacturer:E-Switch
Manufacturer Number:ULV4F2GSS546
ECAD Model:
3D Model

Description:

T940024

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2GSS546
Series:ULV4
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Power Symbol
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Solder
Illumination Voltage:110 VAC
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T940024
SKU:ESWULV4F2GSS546

Detailed Description

Introducing the T940024, a sleek and robust anti-vandal push button switch from our ULV4 series. Designed for durability and reliability, this switch features a flush button actuator with a power symbol illumination, making it not only functional but visually appealing. With an IP67 rating, it is suitable for use in harsh environments, ensuring protection against dust and water ingress. The T940024 offers a 3A rated current and 250VAC rated voltage, with a DPDT contact configuration for versatile switching options. Its panel mount, front-facing design and circular 19mm panel cut-out diameter make installation easy. Operating smoothly in temperatures ranging from -20 to 55°C, this switch is perfect for a wide range of applications. Trust in the quality and performance of the T940024 for your switching needs.