ULV4F2GSS547

Heilind Number:ESWULV4F2GSS547
Manufacturer:E-Switch
Manufacturer Number:ULV4F2GSS547
ECAD Model:
3D Model

Description:

T940025

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2GSS547
Series:ULV4
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Power Symbol
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Solder
Illumination Voltage:220 VAC
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T940025
SKU:ESWULV4F2GSS547

Detailed Description

Introducing the T940025, a durable and reliable Anti-Vandal Push Button Switch designed for demanding environments. This ULV4 series switch boasts a robust construction with a IP67 rating, ensuring protection against water and dust ingress. Featuring a sleek Panel Mount Front design and a flush Button actuator, it guarantees seamless integration into control panels and machinery. With a 3A amperage and 250VAC rated voltage, it delivers high performance in power control applications. The DPDT contact configuration offers versatility in circuit connections, while the On-On switch function provides easy operation. Illuminated by a Power Symbol, this switch enhances visibility in low-light conditions. Its solder termination type and circular 19mm panel cut-out diameter facilitate quick and secure installation. Operating within a wide temperature range of -20 to 55°C, it is suitable for various industrial settings. Trust the T940025 for quality and efficiency in your control systems.