97-3100A-18-5SW(958)

Heilind Number:ESWULV4F2GSSG335
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:97-3100A-18-5SW(958)
ECAD Model:
3D Model

Description:

T940100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations 97-3100A-18-5SW(958)
Series:ULV4
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Solder
Illumination Voltage:24 VDC
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T940100
SKU:ESWULV4F2GSSG335

Detailed Description

Introducing the T940100 Anti-Vandal Push Button Switch, a rugged and reliable solution for demanding environments. With a durable construction and IP67 rating, this switch is designed to withstand harsh conditions. The sleek panel mount, front-facing design with a round actuator button ensures easy accessibility while maintaining a professional appearance. The DPDT contact configuration and On-On switch function provide versatile control options. Rated for 3A at 250VAC, this switch is suitable for a variety of applications. The built-in ring illumination, powered by 24VDC, not only enhances visibility but also adds a stylish touch. Perfect for industrial and commercial use, the T940100 is a must-have component for any project requiring a high-quality push button switch.