Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | E-Switch |
Manufacturer Part Number: | E-Switch ULV4F2GSSG525 |
Series: | ULV4 |
Amperage: | 3 A |
Mount Type: | Panel Mount, Front |
IP Rating: | IP67 |
Illumination: | Power Symbol |
Contact Configuration: | DPDT |
Actuator Type: | Button (Flush) |
Termination Type: | Solder |
Actuator Shape: | Round |
Panel Cut Out Diameter: | Circular - 19 mm |
Switch Function: | On-On |
Operating Temperature Range: | -20 - 55 °C |
Rated Voltage: | 250 VAC |
Product Type: | Anti-Vandal |
Illumination Voltage: | 24 VDC |
Part Aliases: | T940078 |
SKU: | ESWULV4F2GSSG525 |
series: | ULV4 |
type: | Anti-Vandal |
circuit: | DPDT |
ULV4F2GSSG525
Heilind Number: | ESWULV4F2GSSG525 |
Manufacturer: | E-Switch |
Manufacturer Number: | ULV4F2GSSG525 |
ECAD Model: |
Specifications
Detailed Description
Introducing the T940078 ULV4 Anti-Vandal Push Button Switch, a robust and reliable solution for demanding environments. With a sleek panel mount design and IP67 rating, this switch is built to withstand the elements. Its 3A amperage and DPDT contact configuration ensure efficient power control, while the flush button actuator and round shape provide a user-friendly experience. The Power Symbol illumination adds a touch of modernity, perfect for industrial and commercial applications. Operating at a rated voltage of 250VAC and Illumination Voltage of 24VDC, this switch guarantees optimal performance. Engineered for durability and functionality, the T940078 is the ultimate choice for high-quality push button switches.