ULV4F2GSSG534

Heilind Number:ESWULV4F2GSSG534
Manufacturer:E-Switch
Manufacturer Number:ULV4F2GSSG534
ECAD Model:
3D Model

Description:

T940047

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2GSSG534
Series:ULV4
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Power Symbol
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Solder
Illumination Voltage:12 VDC
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T940047
SKU:ESWULV4F2GSSG534

Detailed Description

Introducing the T940047, a sleek and robust anti-vandal push button switch from the ULV4 series. With a durable panel mount design featuring IP67 ingress protection, this switch is ideal for applications requiring reliability in harsh environments. The round flush actuator, illuminated with a power symbol at 12VDC, adds a touch of sophistication while ensuring clear visibility. Operating at a rated voltage of 250VAC with a 3A amperage, and boasting a DPDT contact configuration, it offers versatile functionality for various circuit setups. Effortlessly installed with a 19mm circular panel cut-out, its solder termination type guarantees secure connections. Designed for performance in temperatures ranging from -20 to 55°C, this switch is a dependable choice for industrial and commercial use. Elevate your control panel with the T940047, where durability meets style in the flick of a button.