97-3100A-18-5SX

Heilind Number:ESWULV4F2GSSG544
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:97-3100A-18-5SX
ECAD Model:
3D Model

Description:

T940070

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations 97-3100A-18-5SX
Series:ULV4
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Power Symbol
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Solder
Illumination Voltage:12 VDC
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T940070
SKU:ESWULV4F2GSSG544

Detailed Description

Introducing the T940070 Anti-Vandal Push Button Switch from our ULV4 series, a rugged and reliable solution for demanding environments. With a sleek panel mount design and IP67 rating, this switch is built to withstand harsh conditions while providing secure operation. Featuring a round flush button illuminated with a power symbol, it offers both visual appeal and functionality. The DPDT contact configuration and On-On switch function ensure versatility in usage. Rated for 250VAC and 3A, it delivers robust performance. Ideal for various applications, from industrial machinery to outdoor equipment, this switch guarantees reliable operation even in extreme temperatures ranging from -20 to 55°C. Upgrade to the T940070 for durable and efficient switching control.