ULV4F2GSSG546

Heilind Number:ESWULV4F2GSSG546
Manufacturer:E-Switch
Manufacturer Number:ULV4F2GSSG546
ECAD Model:
3D Model

Description:

T940068

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2GSSG546
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Power Symbol
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:110 VAC
Part Aliases:T940068
SKU:ESWULV4F2GSSG546

Detailed Description

Introducing the T940068 Anti-Vandal Panel Mount Switch from the ULV4 series, a robust and reliable solution for demanding environments. With a sleek design and IP67 rating, this switch is built to withstand dust, water, and harsh conditions, making it ideal for industrial applications. The 3A rated amperage and 250VAC rated voltage ensure efficient performance, while the DPDT contact configuration allows for versatile switching options. Featuring a flush button actuator with a power symbol illumination, this switch combines functionality with visual appeal. Easy to install with solder termination, it is perfect for panel mounting. The operating temperature range of -20 to 55°C further enhances its durability. Trust in the T940068 for secure and efficient control in your systems.