ULV4F2GSSG547

Heilind Number:ESWULV4F2GSSG547
Manufacturer:E-Switch
Manufacturer Number:ULV4F2GSSG547
ECAD Model:
3D Model

Description:

T940069

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2GSSG547
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Power Symbol
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:220 VAC
Part Aliases:T940069
SKU:ESWULV4F2GSSG547

Detailed Description

Introducing the T940069, a sleek and robust anti-vandal push button switch designed for ultimate durability. With a RoHS compliance and IP67 rating, this switch is not only environmentally friendly but also resistant to dust and water ingress, making it ideal for use in a variety of applications. The T940069 features a 3A amperage and a rated voltage of 250VAC, ensuring reliable performance. Its panel mount, front-facing design with a circular 19mm panel cut-out diameter allows for easy installation. The illuminated power symbol adds a touch of sophistication while the button's flush actuator type offers a seamless user experience. Operating in a wide temperature range from -20 to 55°C, this switch is built to withstand harsh conditions. Perfect for industrial and commercial settings, the T940069 guarantees long-lasting quality and performance.