ULV4F2H11

Heilind Number:ESWULV4F2H11
Manufacturer:E-Switch
Manufacturer Number:ULV4F2H11
ECAD Model:
3D Model

Description:

T940051

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2H11
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Part Aliases:T940051
SKU:ESWULV4F2H11

Detailed Description

Introducing the T940051, a high-performance Anti-Vandal Push Button Switch designed for durability and reliability. Part of the ULV4 series, this switch boasts a robust construction with a front panel mount type, ensuring seamless integration into various applications. With an IP67 rating, it offers protection against dust and water ingress, making it ideal for both indoor and outdoor use. The sleek round actuator button, flush with the panel, enhances its vandal-resistant design. Rated for 250VAC and 3A, this switch guarantees efficient power control. Featuring a DPDT contact configuration and On-(On) switch function, it provides versatile functionality. The solder termination type and 19mm circular panel cut-out diameter facilitate easy installation. Operating smoothly in temperatures ranging from -20 to 55 °C, this switch is perfect for demanding environments. Elevate your control systems with the T940051 Anti-Vandal Push Button Switch.