ULV4F2H11311

Heilind Number:ESWULV4F2H11311
Manufacturer:E-Switch
Manufacturer Number:ULV4F2H11311
ECAD Model:
3D Model

Description:

T940115

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2H11311
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:3 VDC
Part Aliases:T940115
SKU:ESWULV4F2H11311

Detailed Description

Introducing the T940115, a sleek and robust anti-vandal push button switch perfect for high-demand environments. Engineered for durability, this ULV4 series switch boasts a 3A amperage rating and IP67 ingress protection, ensuring reliable performance even in harsh conditions. Its panel mount design with a front-facing actuator makes it easy to integrate into control panels or machinery. The flush button, adorned with a luminous ring, not only enhances visibility but also adds a touch of modern sophistication. Operating at 250VAC with a DPDT contact configuration, this switch offers versatile functionality. With a wide operating temperature range of -20 to 55°C, it's suitable for use in diverse applications. The T940115 is the epitome of quality and innovation in the realm of push button switches.