ULV4F2H11535

Heilind Number:ESWULV4F2H11535
Manufacturer:E-Switch
Manufacturer Number:ULV4F2H11535
ECAD Model:
3D Model

Description:

T940042

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2H11535
Series:ULV4
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Power Symbol
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Solder
Illumination Voltage:24 VDC
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T940042
SKU:ESWULV4F2H11535

Detailed Description

Introducing the T940042 Anti-Vandal Push Button Switch, a rugged and reliable solution for your panel-mounting needs. With a sleek design from the ULV4 series, this switch features a durable construction and IP67 rating, ensuring its performance even in harsh environments. The illuminated power symbol adds a touch of convenience, while the flush button actuator offers a seamless operation. Rated for 3A at 250VAC, with a DPDT contact configuration, this switch guarantees efficient power control. Its solder termination type and 19mm circular panel cut-out diameter make installation a breeze. Operating in temperatures ranging from -20 to 55°C, it's suitable for a variety of applications. Upgrade to the T940042 for a high-quality, long-lasting switch solution.