ULV4F2H11541

Heilind Number:ESWULV4F2H11541
Manufacturer:E-Switch
Manufacturer Number:ULV4F2H11541
ECAD Model:
3D Model

Description:

ANTI-VANDAL PB SWITCH IP67 SEALED 3A 250V BLU 3V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2H11541
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Power Symbol
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:3 VDC
Part Aliases:T940029
SKU:ESWULV4F2H11541

Detailed Description

Introducing the ULV4F2H11541, a robust and reliable Anti-Vandal Push Button Switch designed for demanding industrial applications. With an IP67 rating, this switch is sealed against dust and water ingress, ensuring optimal performance even in harsh environments. Featuring a durable construction and RoHS compliance, it guarantees both quality and environmental responsibility. The blue LED illumination with a 3VDC power symbol adds a touch of modernity while enhancing visibility. The DPDT contact configuration and ON-(ON) switch function offer versatile control options. Solder termination and easy panel mount installation make it convenient for integration. Operating within a wide temperature range of -20 to 55°C, it's suitable for various settings. Trust in the ULV4 series for efficient and long-lasting switching solutions.