ULV4F2HNN227

Heilind Number:ESWULV4F2HNN227
Manufacturer:E-Switch
Manufacturer Number:ULV4F2HNN227
ECAD Model:
3D Model

Description:

T940132

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2HNN227
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Dot
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:220 VAC
Part Aliases:T940132
SKU:ESWULV4F2HNN227

Detailed Description

Introducing the T940132 Anti-Vandal Push Button Switch from the ULV4 series, designed for rugged performance in demanding environments. With a robust IP67 rating, this switch guarantees protection against dust and water ingress, making it ideal for outdoor or industrial applications. The sleek Panel Mount, Front configuration ensures easy installation on any surface. Featuring a durable Button (Flush) actuator, this switch is rated for a maximum amperage of 3A at 250VAC, with a DPDT contact configuration for versatile connectivity. Its illuminated Dot design, powered by 220VAC, not only enhances visibility but also adds a touch of sophistication to any control panel. Operating smoothly in temperatures ranging from -20 to 55°C, the T940132 is reliable in extreme conditions. With its Round actuator shape and On-(On) switch function, it offers intuitive operation. Whether in machinery, automotive, or marine applications, this Anti-Vandal Push Button Switch delivers high performance and durability. Elevate your control systems with the T940132.