ULV4F2HS1315

Heilind Number:ESWULV4F2HS1315
Manufacturer:E-Switch
Manufacturer Number:ULV4F2HS1315
ECAD Model:
3D Model

Description:

T940090

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2HS1315
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:T940090
SKU:ESWULV4F2HS1315

Detailed Description

Introducing the T940090 from our ULV4 series, a robust and reliable anti-vandal push button switch designed for demanding environments. With a sleek panel mount front and an IP67 rating for waterproof and dustproof performance, this switch is ideal for industrial and outdoor applications. The flush button actuator, illuminated by a ring for easy visibility, offers a satisfying tactile feedback. Operating at a rated voltage of 250 VAC and an amperage of 3A, it ensures efficient power control. Featuring a DPDT contact configuration, it allows for versatile switching options. With solder termination and a panel cut-out diameter of 19mm, installation is straightforward. Whether used for machinery, control panels, or outdoor equipment, the T940090 guarantees durable performance even in extreme conditions, with an operating temperature range of -20 to 55°C. Elevate your switching experience with this high-quality, RoHS-compliant product.