ULV4F2HSLL16L21

Heilind Number:ESWULV4F2HSLL16L21
Manufacturer:E-Switch
Manufacturer Number:ULV4F2HSLL16L21
ECAD Model:
3D Model

Description:

Anti-Vandal, 19 mm, DPDT, Illuminated, Off

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2HSLL16L21
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Custom Graphic
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:110 VAC
Part Aliases:T940404
SKU:ESWULV4F2HSLL16L21

Detailed Description

Introducing the ULV4 Anti-Vandal Push Button Switch T940404, a robust and reliable solution for your panel control needs. Designed for durability with a 19mm circular panel cut-out, this switch features a DPDT contact configuration and can handle a rated voltage of 250VAC and an amperage of 3A. Its IP67 rating ensures protection against dust and water ingress, making it suitable for use in various environments. The custom graphic illumination adds a touch of visual appeal while enhancing visibility in dimly lit conditions. With a solder termination type and a wide operating temperature range of -20 to 55°C, this switch is ideal for industrial applications where reliability is paramount. RoHS compliant and meticulously crafted, the ULV4 Anti-Vandal Push Button Switch guarantees performance excellence. Elevate your control systems with this high-quality component.