ULV4F2HSLL37L22

Heilind Number:ESWULV4F2HSLL37L22
Manufacturer:E-Switch
Manufacturer Number:ULV4F2HSLL37L22
ECAD Model:
3D Model

Description:

Anti-Vandal, 19 mm, DPDT, Illuminated, On

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2HSLL37L22
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Custom Graphic
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:220 VAC
Part Aliases:T940405
SKU:ESWULV4F2HSLL37L22

Detailed Description

Introducing the ULV4F2HSLL37L22, a cutting-edge Anti-Vandal push button switch designed for ultimate durability and functionality. Featuring a sleek 19mm round actuator with a flush button design, this switch is not only aesthetically pleasing but also highly resistant to tampering, making it ideal for high-security applications. With a DPDT contact configuration and a rated amperage of 3A at 250VAC, it guarantees reliable performance. Illuminated with a customizable graphic, its On-(On) switch function is easily identifiable, even in low light conditions. RoHS compliant and boasting an IP67 ingress protection rating, it ensures environmental safety. Whether used in industrial machinery or outdoor control panels, this Panel Mount Front switch excels in both form and function. Upgrade to the ULV4F2HSLL37L22 for a seamless and secure user experience.