ULV4F2HSS227

Heilind Number:ESWULV4F2HSS227
Manufacturer:E-Switch
Manufacturer Number:ULV4F2HSS227
ECAD Model:
3D Model

Description:

T940131

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2HSS227
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Dot
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:220 VAC
Part Aliases:T940131
SKU:ESWULV4F2HSS227

Detailed Description

Introducing the ULV4F2HSS227, a high-performance anti-vandal push button switch designed for durability and reliability in demanding environments. With a rugged IP67-rated panel mount front, this switch is perfect for industrial applications. The T940131 series features a sleek round actuator with dot illumination, adding a modern touch to any control panel. Operating at a rated voltage of 250VAC and an amperage of 3A, it ensures efficient power management. The DPDT contact configuration offers versatility in circuit control. Solder termination makes installation a breeze. With an operating temperature range of -20 to 55°C, this switch is built to withstand harsh conditions. Trust in the ULV4 series for quality and performance in your electronic systems.