ULV4F2HSS311

Heilind Number:ESWULV4F2HSS311
Manufacturer:E-Switch
Manufacturer Number:ULV4F2HSS311
ECAD Model:
3D Model

Description:

T940117

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2HSS311
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:3 VDC
Part Aliases:T940117
SKU:ESWULV4F2HSS311

Detailed Description

Introducing the T940117 Anti-Vandal Push Button Switch, a sleek and durable solution for your control panel needs. With a rugged IP67 rating, this switch is built to withstand harsh environments, making it ideal for outdoor or industrial applications. The panel mount design ensures secure installation, while the flush-mount actuator and round shape provide a seamless, modern look. The DPDT contact configuration allows for versatile switching options, while the 3A, 250VAC rating ensures reliable performance. Illuminated by a 3VDC ring, this switch not only offers tactile feedback but also adds a touch of sophistication to any panel. Whether you're looking for a stylish and functional switch for your project, the T940117 is the perfect choice.