ULV4F2HSS331

Heilind Number:ESWULV4F2HSS331
Manufacturer:E-Switch
Manufacturer Number:ULV4F2HSS331
ECAD Model:
3D Model

Description:

ULV4F2HSS331

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2HSS331
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:3 VDC
Part Aliases:T940141
SKU:ESWULV4F2HSS331

Detailed Description

Introducing the ULV4F2HSS331, a cutting-edge Anti-Vandal Push Button Switch engineered for ultimate durability and performance. With a sleek Panel Mount design featuring a Front mount type, this switch ensures seamless integration into any application. Boasting IP67 rating for water and dust resistance, it's perfect for outdoor or industrial use. The illuminated Ring, powered by 3 VDC, not only adds a visually striking element but also enhances visibility in low-light conditions. Operating at 250 VAC and 3 A, it guarantees reliable power control. The DPDT contact configuration offers versatility, while the On-(On) switch function provides easy operation. Constructed to withstand harsh environments, this switch is RoHS compliant and operates flawlessly in temperatures ranging from -20 to 55 °C. With a panel cut-out diameter of 19 mm and solder termination type, installation is a breeze. Elevate your control system with the ULV4F2HSS331, the epitome of quality and innovation in Push Button Switches.