ULV4F2HSS333

Heilind Number:ESWULV4F2HSS333
Manufacturer:E-Switch
Manufacturer Number:ULV4F2HSS333
ECAD Model:
3D Model

Description:

T940040

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2HSS333
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:6 VDC
Part Aliases:T940040
SKU:ESWULV4F2HSS333

Detailed Description

Introducing the ULV4F2HSS333, a durable and high-performance push button switch designed for demanding environments. With a sleek panel mount front, this switch is perfect for applications requiring reliable user interface control, boasting an IP67 rating for exceptional protection against dust and water ingress. The T940040, part of the ULV4 series, features a 3A amperage and a DPDT contact configuration, ensuring efficient power handling. Its anti-vandal construction and flush button actuator make it ideal for security-sensitive installations. Operating at a rated voltage of 250VAC, this switch guarantees safe and smooth operation. The 6VDC illumination voltage highlights its round-shaped, ring illuminated design, enhancing visibility in low-light conditions. With solder termination and a panel cut-out diameter of 19mm, installation is quick and easy. Whether used in industrial machinery or outdoor equipment, the ULV4F2HSS333 performs flawlessly even in harsh temperatures ranging from -20 to 55°C. Elevate your control system with this reliable and versatile push button switch.