ULV4F2HSS341

Heilind Number:ESWULV4F2HSS341
Manufacturer:E-Switch
Manufacturer Number:ULV4F2HSS341
ECAD Model:
3D Model

Description:

ANTI-VANDAL PB SWITCH IP67 SEALED 3A 250V BLU 3V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2HSS341
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:3 VDC
Part Aliases:T940002
SKU:ESWULV4F2HSS341

Detailed Description

Introducing the ANTI-VANDAL PB SWITCH IP67 SEALED 3A 250V BLU 3V, a robust and reliable solution for demanding environments. Engineered for durability, this switch features a rugged panel mount design with an IP67 rating, ensuring protection against dust and water ingress. With a high amperage of 3A and a rated voltage of 250VAC, it guarantees efficient performance in various applications. The sleek blue finish adds a touch of style, while the ring illumination enhances visibility. Its momentary action with an On-(On) switch function offers precise control. Constructed for longevity, this switch operates seamlessly in temperatures ranging from -20 to 55°C. RoHS compliant and with a DPDT contact configuration, it meets quality standards for environmental responsibility and functionality. Whether in industrial, automotive, or outdoor settings, this Anti-Vandal PB Switch delivers optimal performance, making it the ideal choice for your needs.