ULV4F2HSS344

Heilind Number:ESWULV4F2HSS344
Manufacturer:E-Switch
Manufacturer Number:ULV4F2HSS344
ECAD Model:
3D Model

Description:

ULV4F2HSS344

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2HSS344
Series:ULV4
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Solder
Illumination Voltage:12 VDC
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T940148
SKU:ESWULV4F2HSS344

Detailed Description

Introducing the ULV4 Anti-Vandal Push Button Switch, a rugged and reliable solution for demanding environments. With RoHS compliance and an IP67 rating, this switch is built to withstand harsh conditions while maintaining peak performance. The sleek panel mount design features a flush, round actuator with ring illumination for easy visibility in low-light settings. Rated for 3A at 250VAC, with a DPDT contact configuration, it ensures efficient power control. The switch operates on a momentary On-(On) function, ideal for various applications. Crafted for durability, it can endure temperatures ranging from -20 to 55°C, making it suitable for outdoor and industrial use. The solder termination type guarantees secure connections. Whether used in machinery, control panels, or outdoor equipment, the ULV4 is a dependable choice for seamless operation.