ULV4F2HSS3G1

Heilind Number:ESWULV4F2HSS3G1
Manufacturer:E-Switch
Manufacturer Number:ULV4F2HSS3G1
ECAD Model:
3D Model

Description:

T940121

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2HSS3G1
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:3 VDC
Part Aliases:T940121
SKU:ESWULV4F2HSS3G1

Detailed Description

Introducing the T940121 Anti-Vandal Push Button Switch, a durable and reliable solution for your control panel needs. Featuring a sleek panel mount design with a front-facing IP67 rating, this switch is built to withstand harsh environments while ensuring seamless operation. The round actuator button, illuminated by a 3VDC ring, adds a touch of modernity and ease of use. With a DPDT contact configuration and a rated voltage of 250VAC, it guarantees efficient performance. Ideal for industrial applications, this ULV4 series switch is RoHS compliant, meeting environmental standards. Its solder termination type and 19mm circular panel cut-out diameter make installation a breeze. Whether for machinery or security systems, the T940121 is the perfect choice for quality and functionality. Elevate your control setup with this high-performance Push Button Switch.