ULV4F2HSS504

Heilind Number:ESWULV4F2HSS504
Manufacturer:E-Switch
Manufacturer Number:ULV4F2HSS504
ECAD Model:
3D Model

Description:

T940147

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2HSS504
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Power Symbol
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:T940147
SKU:ESWULV4F2HSS504

Detailed Description

Introducing the ULV4F2HSS504, a durable and reliable Anti-Vandal Push Button Switch designed for demanding applications. With its robust construction and IP67 rating, this switch is built to withstand harsh environments while ensuring long-lasting performance. The sleek Panel Mount design with a Front actuator type featuring a Power Symbol illumination adds a touch of sophistication to any panel or device. Operating at a rated voltage of 250VAC and amperage of 3A, it offers secure power control. The DPDT contact configuration and On-(On) switch function provide versatile functionality. With solder termination and a panel cut-out diameter of 19mm, installation is convenient. Whether used in industrial machinery or outdoor equipment, this ULV4 series switch guarantees reliable operation even in extreme temperatures ranging from -20 to 55°C. Trust in the quality and durability of the ULV4F2HSS504 for your critical control applications.