ULV4F2HSS531

Heilind Number:ESWULV4F2HSS531
Manufacturer:E-Switch
Manufacturer Number:ULV4F2HSS531
ECAD Model:
3D Model

Description:

T940092

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2HSS531
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Power Symbol
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:3 VDC
Part Aliases:T940092
SKU:ESWULV4F2HSS531

Detailed Description

Introducing the T940092 Anti-Vandal Push Button Switch, a rugged and reliable solution designed for demanding environments. With a sleek panel mount front, this switch ensures secure installation in any application. Featuring a round flush button actuator with an illuminated power symbol, it offers intuitive operation even in low-light conditions. Rated for 3A at 250VAC, and boasting a DPDT contact configuration, this switch guarantees efficient power control. Its IP67 rating signifies exceptional durability and protection against dust and water ingress. Operating smoothly in temperatures ranging from -20 to 55°C, it's suitable for various industrial settings. The ULV4 series certification and RoHS compliance further attest to its quality and environmental responsibility. Perfect for control panels, machinery, and electronic equipment, the T940092 is the ideal choice for reliable performance.