ULV4F2HSS545

Heilind Number:ESWULV4F2HSS545
Manufacturer:E-Switch
Manufacturer Number:ULV4F2HSS545
ECAD Model:
3D Model

Description:

T940043

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2HSS545
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Power Symbol
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:T940043
SKU:ESWULV4F2HSS545

Detailed Description

Introducing the T940043 Anti-Vandal Push Button Switch, a sleek and durable solution for your industrial control panel needs. With a rugged IP67 rating, this panel mount switch is designed to withstand harsh environments with ease. The Power Symbol illumination adds a touch of sophistication while enhancing visibility in dimly lit settings. Featuring a round flush button actuator, operation is smooth and reliable. The DPDT contact configuration ensures versatile functionality, while the solder termination type guarantees secure installation. Rated for 250 VAC and 3A, this switch is suitable for a wide range of applications. Whether you're in the automotive, marine, or aerospace industry, the ULV4 series switch is a dependable choice. Upgrade your control panel with the T940043 and experience reliable performance in any operating temperature from -20 to 55°C. Elevate your panel's aesthetics and functionality with this high-quality, RoHS-compliant switch.