ULV4F2HSS5P1

Heilind Number:ESWULV4F2HSS5P1
Manufacturer:E-Switch
Manufacturer Number:ULV4F2HSS5P1
ECAD Model:
3D Model

Description:

T940057

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2HSS5P1
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Power Symbol
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:3 VDC
Part Aliases:T940057
SKU:ESWULV4F2HSS5P1

Detailed Description

Introducing the ULV4F2HSS5P1, also known as T940057, a high-performance Anti-Vandal Push Button Switch designed for durability and reliability in various applications. This switch, part of the ULV4 series, features a rugged construction with an IP67 rating, ensuring protection against dust and water ingress. With a robust amperage of 3A and a rated voltage of 250VAC, it delivers efficient power control. The DPDT contact configuration and On-(On) switch function offer versatility in operation. Its sleek panel mount design with a flush button actuator, illuminated by a power symbol at 3VDC, not only enhances aesthetics but also provides easy visibility. Ideal for industrial and commercial use, this switch guarantees smooth performance even in harsh environments, with an operating temperature range of -20 to 55°C. Trust in the ULV4F2HSS5P1 for secure and responsive power management.