ULV4F2HSSG316

Heilind Number:ESWULV4F2HSSG316
Manufacturer:E-Switch
Manufacturer Number:ULV4F2HSSG316
ECAD Model:
3D Model

Description:

T940127

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2HSSG316
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:110 VAC
Part Aliases:T940127
SKU:ESWULV4F2HSSG316

Detailed Description

Introducing the ULV4F2HSSG316, a high-performance anti-vandal push button switch designed for durability and reliability in demanding environments. With a rugged IP67 rating, this switch is suitable for use in outdoor or industrial settings, providing protection against dust and water ingress. The sleek panel mount, front-facing design with a flush button actuator ensures a seamless and vandal-resistant installation. Featuring a DPDT contact configuration and a rated voltage of 250VAC, it offers versatile switching capabilities for various applications. The illuminated ring around the button, powered by 110VAC, enhances visibility and adds a modern touch to any control panel. With a wide operating temperature range of -20 to 55°C, the ULV4 series switch guarantees performance even in extreme conditions. Trust in the T940127 for premium quality and performance in push button switches.