ULV4F2HSSG334

Heilind Number:ESWULV4F2HSSG334
Manufacturer:E-Switch
Manufacturer Number:ULV4F2HSSG334
ECAD Model:
3D Model

Description:

T940044

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2HSSG334
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:T940044
SKU:ESWULV4F2HSSG334

Detailed Description

Introducing the T940044 ULV4 Anti-Vandal Push Button Switch, a robust and reliable solution for industrial control applications. With a sleek panel mount design featuring IP67 ingress protection, this switch is built to withstand tough environments. The flush button actuator, illuminated by a ring light at 12VDC, not only enhances visibility but also adds a touch of sophistication. Rated for 3A at 250VAC with a DPDT contact configuration, it ensures efficient power control. The Round actuator shape and 19mm panel cut-out diameter make installation easy. Operating flawlessly in temperatures ranging from -20 to 55°C, this switch guarantees performance in diverse settings. Perfect for machinery, security systems, and more, the T940044 combines durability, functionality, and style in one compact package. Elevate your control panel with this premium Push Button Switch.