ULV4F2HSSG346

Heilind Number:ESWULV4F2HSSG346
Manufacturer:E-Switch
Manufacturer Number:ULV4F2HSSG346
ECAD Model:
3D Model

Description:

T940129

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2HSSG346
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:110 VAC
Part Aliases:T940129
SKU:ESWULV4F2HSSG346

Detailed Description

Introducing the ULV4F2HSSG346, a cutting-edge anti-vandal push button switch designed for optimal performance in demanding environments. This sleek and durable switch, part of the ULV4 series, features a robust construction and IP67 rating, ensuring reliable operation even in harsh conditions. With a rated voltage of 250VAC and a contact configuration of DPDT, it offers versatile functionality for various applications. The illuminated ring, powered by 110VAC, not only enhances visibility but also adds a touch of sophistication. The flush button actuator, with a round shape, provides a smooth and ergonomic user experience. Ideal for panel mounting, this switch boasts easy installation and a secure fit. Whether used in industrial machinery or outdoor equipment, the ULV4F2HSSG346 guarantees long-lasting performance. Upgrade your control systems with this high-quality push button switch.