ULV4F2HSSG534

Heilind Number:ESWULV4F2HSSG534
Manufacturer:E-Switch
Manufacturer Number:ULV4F2HSSG534
ECAD Model:
3D Model

Description:

T940077

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2HSSG534
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Power Symbol
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:T940077
SKU:ESWULV4F2HSSG534

Detailed Description

Introducing the T940077 Anti-Vandal Push Button Switch, a durable and reliable solution for your panel mounting needs. With a sleek and modern design from the ULV4 series, this switch is not only compliant with RoHS regulations but also boasts an IP67 rating, ensuring its performance in various environments. Featuring a 3A amperage and a DPDT contact configuration, it provides versatile functionality. The round, flush button with a power symbol illumination adds a touch of sophistication while facilitating easy operation. Suitable for a wide range of applications, from industrial machinery to consumer electronics, this switch guarantees smooth and efficient performance. Its solder termination type and 12VDC illumination voltage make installation a breeze. With a wide operating temperature range of -20 to 55°C, you can rely on its performance even in harsh conditions. Upgrade your control panel with the T940077 and experience precision and durability in every push.