ULV4FM311515

Heilind Number:ESWULV4FM311515
Manufacturer:E-Switch
Manufacturer Number:ULV4FM311515
ECAD Model:
3D Model

Description:

ULV4FM311515

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4FM311515
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Power Symbol
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Wire Leads
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:T940917
SKU:ESWULV4FM311515

Detailed Description

Introducing the ULV4FM311515 Anti-Vandal Push Button Switch, a durable and reliable solution for your panel mount applications. With RoHS compliance and an IP67 rating, this switch guarantees safety and environmental responsibility. The sleek design featuring a round flush button with a power symbol illumination adds a touch of sophistication to any control panel. Boasting a 3A amperage and 250VAC rated voltage, it ensures efficient and lasting performance. The SPDT contact configuration and On-On switch function offer versatility in operation. With a wide operating temperature range of -20 to 55°C, this switch is suitable for various environments. Easy to install with wire leads termination, it fits perfectly into a 19mm circular panel cut-out. Whether for industrial or commercial use, the ULV4 series Switch is the perfect choice for high-quality control applications.