ULV4FMB11544

Heilind Number:ESWULV4FMB11544
Manufacturer:E-Switch
Manufacturer Number:ULV4FMB11544
ECAD Model:
3D Model

Description:

ULV4FMB11544

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4FMB11544
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Power Symbol
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Wire Leads
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:T940915
SKU:ESWULV4FMB11544

Detailed Description

Introducing the ULV4FMB11544, a rugged and reliable anti-vandal push button switch designed for demanding environments. With a robust IP67 rating for dust and water resistance, this switch is ideal for outdoor or industrial applications. Its panel mount, front-facing configuration ensures easy installation and accessibility. The illuminated power symbol adds a touch of convenience and visibility, while the flush button design enhances the sleek and professional look of any control panel. Operating at 250VAC and 3A, it offers reliable performance in various power circuits. The SPDT contact configuration guarantees versatility in switching applications. With a wide operating temperature range of -20 to 55°C, this switch is built to withstand extreme conditions. Whether used in machinery, vehicles, or control panels, the ULV4FMB11544 combines durability, functionality, and style in one compact package. Upgrade your switches today with this high-quality ULV4 series offering.