ULV4FMB115G1

Heilind Number:ESWULV4FMB115G1
Manufacturer:E-Switch
Manufacturer Number:ULV4FMB115G1
ECAD Model:
3D Model

Description:

ULV4FMB115G1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4FMB115G1
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Power Symbol
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Wire Leads
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:3 VDC
Part Aliases:T940918
SKU:ESWULV4FMB115G1

Detailed Description

Introducing the ULV4FMB115G1, a cutting-edge Anti-Vandal Push Button Switch designed for uncompromising performance in rugged environments. With a sleek Panel Mount, Front configuration and a durable IP67 rating, this switch is built to withstand the elements. Its robust construction, featuring a Round Flush Button actuator, ensures reliable operation even in demanding conditions. The Power Symbol illumination adds a touch of sophistication while enhancing visibility. Rated for 3A at 250VAC, and boasting SPDT contact configuration, this switch offers versatility in electrical applications. The convenient Wire Leads termination type simplifies installation. Whether used in industrial machinery, outdoor equipment, or automotive systems, the ULV4FMB115G1 guarantees smooth and responsive operation. Upgrade to this ULV4 series switch for unparalleled performance and durability.