ULV4FMB115K1

Heilind Number:ESWULV4FMB115K1
Manufacturer:E-Switch
Manufacturer Number:ULV4FMB115K1
ECAD Model:
3D Model

Description:

ULV4FMB115K1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4FMB115K1
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Power Symbol
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Wire Leads
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:3 VDC
Part Aliases:T940921
SKU:ESWULV4FMB115K1

Detailed Description

Introducing the ULV4FMB115K1, a cutting-edge Anti-Vandal Push Button Switch that combines durability and functionality with sleek design. This RoHS compliant switch, also known by its part aliases T940921, is part of the ULV4 series and boasts a 3A amperage rating, making it suitable for various industrial applications. Featuring an IP67 rating, it is highly resistant to dust and water ingress, ensuring reliable performance even in challenging environments. The switch, designed for panel mount installation with a front-facing actuator, sports a distinctive illuminated power symbol, adding both style and visibility. Its round flush button actuator and SPDT contact configuration offer precise control and versatility. With a rated voltage of 250VAC and an illumination voltage of 3VDC, this switch provides efficient operation. The panel cut-out diameter of 19mm and wire leads termination type make installation a breeze. Operating within a wide temperature range of -20 to 55°C, this switch is built to withstand harsh conditions. Whether used in machinery, control panels, or automotive applications, the ULV4FMB115K1 guarantees long-lasting performance. Elevate your equipment with this high-quality push button switch, a reliable choice for professionals in need of a durable and stylish control solution.