ULV4FMBSS531

Heilind Number:ESWULV4FMBSS531
Manufacturer:E-Switch
Manufacturer Number:ULV4FMBSS531
ECAD Model:
3D Model

Description:

ULV4FMBSS531

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4FMBSS531
Series:ULV4
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Power Symbol
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Wire Leads
Illumination Voltage:3 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T940913
SKU:ESWULV4FMBSS531

Detailed Description

Introducing the ULV4FMBSS531 Anti-Vandal Push Button Switch, a rugged and reliable solution for your panel mount needs. RoHS compliant and boasting an IP67 rating, this switch is designed to withstand tough environments while delivering high performance. Featuring a 3A amperage and 250VAC rated voltage, it ensures efficient power management. The sleek round actuator with a flush button design not only enhances aesthetics but also provides a comfortable user experience. With SPDT contact configuration and On-(On) switch function, it offers versatility in applications. The Power Symbol illumination adds a touch of sophistication, while the 3VDC illumination voltage guarantees visibility even in low light conditions. Perfect for various industries, from automotive to industrial automation, this switch is a dependable choice for your control panel needs. Upgrade to the ULV4FMBSS531 and experience durability and performance like never before.