ULV4FMBSS533

Heilind Number:ESWULV4FMBSS533
Manufacturer:E-Switch
Manufacturer Number:ULV4FMBSS533
ECAD Model:
3D Model

Description:

ULV4FMBSS533

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4FMBSS533
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Power Symbol
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Wire Leads
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:6 VDC
Part Aliases:T940916
SKU:ESWULV4FMBSS533

Detailed Description

Introducing the ULV4 Anti-Vandal Push Button Switch, designed for robust performance in demanding environments. This sleek and durable switch, with its IP67 rating, guarantees protection against dust and water ingress, making it ideal for both indoor and outdoor applications. Featuring a flush button actuator and a power symbol illumination, it offers intuitive operation and clear visibility. With a SPDT contact configuration and a rated amperage of 3A at 250VAC, this switch ensures reliable and efficient power control. The panel mount, front-facing design with wire lead terminations allows for easy installation on various surfaces. Operating smoothly in temperatures ranging from -20 to 55°C, rest assured of its functionality in diverse conditions. Upgrade your control systems with the ULV4 Anti-Vandal Push Button Switch, perfect for industrial, automotive, and security applications.