ULV4FMBSS5P1

Heilind Number:ESWULV4FMBSS5P1
Manufacturer:E-Switch
Manufacturer Number:ULV4FMBSS5P1
ECAD Model:
3D Model

Description:

ULV4FMBSS5P1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4FMBSS5P1
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Power Symbol
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Wire Leads
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:3 VDC
Part Aliases:T940919
SKU:ESWULV4FMBSS5P1

Detailed Description

Introducing the ULV4FMBSS5P1, a cutting-edge anti-vandal push button switch designed for seamless integration into control panels. This sleek and durable switch, part of the ULV4 series, boasts a robust construction and IP67 rating, ensuring reliable performance even in demanding environments. With a 3A amperage and 250VAC rated voltage, it delivers efficient power control. The illuminated power symbol, powered by 3VDC, adds a touch of modernity while enhancing visibility. Featuring a round flush button actuator and SPDT contact configuration, it offers precise and versatile functionality. Easy to install with wire leads termination and a 19mm circular panel cut-out, this switch is perfect for applications where security and durability are paramount. From industrial machinery to outdoor equipment, trust the ULV4FMBSS5P1 to provide dependable operation in any setting.