ULV4FMGSS341

Heilind Number:ESWULV4FMGSS341
Manufacturer:E-Switch
Manufacturer Number:ULV4FMGSS341
ECAD Model:
3D Model

Description:

ULV4FMGSS341

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4FMGSS341
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Wire Leads
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:3 VDC
Part Aliases:T940903
SKU:ESWULV4FMGSS341

Detailed Description

Introducing the ULV4FMGSS341, a cutting-edge anti-vandal push button switch that seamlessly combines durability with functionality. Engineered for reliability, this switch boasts a robust IP67 rating, ensuring protection against dust and water ingress. Its panel mount design with front illumination, featuring a sleek ring around the flush button, not only enhances visibility but also adds a touch of sophistication to any application. With a DPDT contact configuration and a rated voltage of 250VAC, this switch guarantees efficient performance in a variety of electrical systems. Designed for easy installation, it comes with wire leads termination and fits perfectly into a circular 19mm panel cut-out. Whether in industrial settings or commercial applications, the ULV4FMGSS341 is the ultimate choice for those seeking a high-quality, RoHS-compliant push button switch. Elevate your control panel with this ULV4 series switch that offers a seamless user experience, even in harsh environments.