ULV4FP3SS215

Heilind Number:ESWULV4FP3SS215
Manufacturer:E-Switch
Manufacturer Number:ULV4FP3SS215
ECAD Model:
3D Model

Description:

ULV4FP3SS215

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4FP3SS215
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Dot
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Wire Leads
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:T940722
SKU:ESWULV4FP3SS215

Detailed Description

Introducing the ULV4 Panel Mount Anti-Vandal Switch, a robust and reliable solution for demanding environments. This sleek and durable switch features a flush button actuator, providing a seamless appearance while ensuring optimal functionality. With an IP67 rating, it offers protection against dust and water ingress, making it ideal for outdoor and industrial applications. The switch is ROHS compliant, guaranteeing its environmental friendliness. Operating at a rated voltage of 250 VAC and amperage of 3A, it delivers powerful performance. The SPDT contact configuration and On-On switch function offer versatility in use. Illuminated by a dot LED with a 24 VDC illumination voltage, it provides clear visibility in low-light conditions. Designed for easy installation, it mounts securely on panels with a 19mm circular cut-out. The ULV4 is a top choice for those seeking a high-quality and durable push button switch.