ULV4FP3SS235

Heilind Number:ESWULV4FP3SS235
Manufacturer:E-Switch
Manufacturer Number:ULV4FP3SS235
ECAD Model:
3D Model

Description:

ULV4FP3SS235

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4FP3SS235
Series:ULV4
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Dot
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Wire Leads
Illumination Voltage:24 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T940719
SKU:ESWULV4FP3SS235

Detailed Description

Introducing the ULV4FP3SS235, a cutting-edge Anti-Vandal Push Button Switch designed for durability and performance. This sleek switch, part of the ULV4 series, boasts a robust 3A amperage rating and complies with RoHS standards for environmental responsibility. Its IP67 rating ensures reliable operation even in harsh conditions. Featuring a stylish dot illumination and a flush button actuator, it offers a seamless user experience. With a 250VAC rated voltage and SPDT contact configuration, this switch provides versatile functionality. Its panel mount, front installation and wire lead termination make it easy to integrate into any setup. The 24VDC illumination voltage adds a touch of modernity. Ideal for applications requiring a high level of reliability, such as industrial control panels, this switch guarantees smooth operation in temperatures ranging from -20 to 55°C. Elevate your control system with the ULV4FP3SS235.