ULV4FP3SS245

Heilind Number:ESWULV4FP3SS245
Manufacturer:E-Switch
Manufacturer Number:ULV4FP3SS245
ECAD Model:
3D Model

Description:

ULV4FP3SS245

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4FP3SS245
Series:ULV4
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Dot
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Wire Leads
Illumination Voltage:24 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T940724
SKU:ESWULV4FP3SS245

Detailed Description

Introducing the ULV4FP3SS245 Anti-Vandal Push Button Switch, designed for durability and reliability in demanding environments. With a sleek panel mount, front-facing design and an IP67 rating, this switch ensures protection against dust and water ingress, making it ideal for outdoor or industrial applications. The round, dot illuminated button provides clear visibility, even in low-light conditions. Operating at a rated voltage of 250 VAC and 3 A, it offers robust performance. The SPDT contact configuration and On-On switch function provide versatility in usage. Featuring a panel cut-out diameter of 19 mm, installation is quick and easy. With RoHS compliance and an operating temperature range of -20 to 55 °C, this switch guarantees safety and efficiency. Perfect for control panels, machinery, and more, the ULV4FP3SS245 is a dependable choice for any application requiring a high-quality push button switch.