ULV4FP3SS2G5

Heilind Number:ESWULV4FP3SS2G5
Manufacturer:E-Switch
Manufacturer Number:ULV4FP3SS2G5
ECAD Model:
3D Model

Description:

ULV4FP3SS2G5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4FP3SS2G5
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Dot
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Wire Leads
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:T940723
SKU:ESWULV4FP3SS2G5

Detailed Description

Introducing the ULV4FP3SS2G5, a cutting-edge Anti-Vandal Panel Mount Push Button Switch that combines sleek design with robust functionality. With RoHS compliance and an IP67 rating, this switch is not only environmentally friendly but also highly durable, making it ideal for a wide range of applications. The flush Button actuator, illuminated with a Dot for clear visibility, offers a tactile and responsive user experience. Rated for 3A at 250VAC, with a 24VDC Illumination Voltage, and featuring a SPDT contact configuration, this switch ensures reliable performance. Its Round actuator shape and Panel Mount Front mount type with Wire Leads termination make installation a breeze, with a panel cut-out diameter of 19mm. Operating flawlessly in temperatures ranging from -20 to 55°C, this ULV4 series switch is a standout choice for those seeking quality and functionality in their control systems. Elevate your designs with the ULV4FP3SS2G5.