ULV4FP3SS355

Heilind Number:ESWULV4FP3SS355
Manufacturer:E-Switch
Manufacturer Number:ULV4FP3SS355
ECAD Model:
3D Model

Description:

ULV4FP3SS355

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4FP3SS355
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Wire Leads
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:T940720
SKU:ESWULV4FP3SS355

Detailed Description

Introducing the ULV4FP3SS355 Anti-Vandal Panel Mount Push Button Switch, a robust and reliable solution for high-security applications. Compliant with RoHS standards, this switch offers a seamless blend of durability and environmental responsibility. Featuring a sleek round actuator design with ring illumination, it not only enhances user experience but also ensures visibility in low-light environments. The SPDT contact configuration and On-On switch function provide versatility in operation. With a rated voltage of 250 VAC and amperage of 3A, it is suitable for a wide range of industrial settings. The IP67 rating guarantees protection against dust and water ingress, making it ideal for outdoor use. Easy to install with wire leads termination, it is perfect for panel mounting on control systems. Operating smoothly in temperatures ranging from -20 to 55 °C, this switch delivers consistent performance even in challenging conditions. Elevate your security and control systems with the ULV4 series Panel Mount Push Button Switch.